Part Details for PEV-1/4-B (ALTERNATE: 10773) by Festo
Overview of PEV-1/4-B (ALTERNATE: 10773) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEV-1/4-B (ALTERNATE: 10773)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990516
|
RS | Pressure Switch, 1 to 12 bar, G1/4., 125VDC, 250 VAC, IP65, PEV Series | Festo PEV-1/4-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$257.6000 | Buy Now |