Part Details for PEV-1/4-A-SW27 by Festo
Results Overview of PEV-1/4-A-SW27 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEV-1/4-A-SW27 Information
PEV-1/4-A-SW27 by Festo is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PEV-1/4-A-SW27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1639
|
Newark | Pressure Switch, 1Co, 4A, 250Vdc, Screw Rohs Compliant: Yes |Festo PEV-1/4-A-SW27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.5100 / $242.8500 | Buy Now |
DISTI #
2171-PEV-1/4-A-SW27-ND
|
DigiKey | PRESSURE SWITCH Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.7600 | Buy Now |
Part Details for PEV-1/4-A-SW27
PEV-1/4-A-SW27 CAD Models
PEV-1/4-A-SW27 Part Data Attributes
|
PEV-1/4-A-SW27
Festo
Buy Now
Datasheet
|
Compare Parts:
PEV-1/4-A-SW27
Festo
Pressure Switch Sensor, Relative, 14.5Psi Min, 145Psi Max, Cylindrical, Board Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Festo | |
Additional Feature | IP 65 | |
Housing | STAINLESS STEEL | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4 | |
Pressure Range-Max | 145 Psi | |
Pressure Range-Min | 14.5 Psi | |
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR, PRESSURE SWITCH | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | PLUG |