Part Details for PETC-04-12-04-01-T-VT-LC by Samtec Inc
Overview of PETC-04-12-04-01-T-VT-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for PETC-04-12-04-01-T-VT-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PETC-04-12-04-01-T-VT-LC-ND
|
DigiKey | .100" POWERSTRIP/40 A SIGNAL/POW Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5000 | Buy Now |
DISTI #
PETC-04-12-04-01-T
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: PETC-04-12-04-01-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.7600 / $14.5000 | Buy Now |
DISTI #
200-ETC04120401TVTLC
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$6.0000 / $14.5000 | Order Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$7.3600 / $12.5200 | Buy Now |
DISTI #
000000000003526943
|
Sager | Power to the Board .100 PowerStrip/40 A Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$7.1800 / $14.5000 | Buy Now |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$7.3600 / $12.5200 | Buy Now |
DISTI #
5cd90f46cd7c1c4c386604c4
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tray | 0 |
|
$4.8300 / $14.5000 | Buy Now |
Part Details for PETC-04-12-04-01-T-VT-LC
PETC-04-12-04-01-T-VT-LC CAD Models
PETC-04-12-04-01-T-VT-LC Part Data Attributes
|
PETC-04-12-04-01-T-VT-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PETC-04-12-04-01-T-VT-LC
Samtec Inc
Board Connector, 20 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body Breadth | 0.571 inch | |
Body Depth | 0.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL | |
Terminal Length | 0.093 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |