Part Details for PETC-02-40-02-01-S-VT by Samtec Inc
Results Overview of PETC-02-40-02-01-S-VT by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PETC-02-40-02-01-S-VT Information
PETC-02-40-02-01-S-VT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PETC-02-40-02-01-S-VT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PETC-02-40-02-01-S-VT-ND
|
DigiKey | CONN HEADER VERT 44 POS Min Qty: 1 Lead time: 6 Weeks Container: Tray |
41 In Stock |
|
$11.7480 / $17.3300 | Buy Now |
DISTI #
PETC-02-40-02-01-S-VT
|
Avnet Americas | Conn Power Terminal Strip HDR 4Power/40Signal POS Solder ST Thru-Hole 72 Terminal 1 Port - Trays (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Tray | 0 |
|
$10.0128 / $16.9834 | Buy Now |
DISTI #
200-PETC02400201SVT
|
Mouser Electronics | Power to the Board .100" PowerStrip(TM)/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 24 |
|
$6.4200 / $17.3300 | Buy Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$6.8300 / $16.8800 | Buy Now |
DISTI #
5cd90fe9cd7c1c4c3866b9a8
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$6.4200 / $17.3300 | Buy Now |
DISTI #
000000000002533045
|
Sager | Power to the Board .100 PowerStrip/40 A Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$9.6300 / $17.3300 | Buy Now |
DISTI #
PETC-02-40-02-01-S-VT
|
Avnet Abacus | Conn Power Terminal Strip HDR 4Power40Signal POS Solder ST ThruHole 72 Terminal 1 Port (Alt: PETC-02... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PETC-02-40-02-01-S-VT
|
Avnet Abacus | Conn Power Terminal Strip HDR 4Power40Signal POS Solder ST ThruHole 72 Terminal 1 Port (Alt: PETC-02... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$6.8300 / $16.8800 | Buy Now |
Part Details for PETC-02-40-02-01-S-VT
PETC-02-40-02-01-S-VT CAD Models
PETC-02-40-02-01-S-VT Part Data Attributes
|
PETC-02-40-02-01-S-VT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PETC-02-40-02-01-S-VT
Samtec Inc
Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |