Part Details for PETC-02-12-02-01-T-RA-LC-L by Samtec Inc
Overview of PETC-02-12-02-01-T-RA-LC-L by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for PETC-02-12-02-01-T-RA-LC-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PETC-02-12-02-01-T
|
Avnet Americas | VERTICAL POWER TERMINAL - Bulk (Alt: PETC-02-12-02-01-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-PETC212201TRALCL
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$6.5800 / $11.0600 | Order Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$3.2400 / $8.8100 | Buy Now |
DISTI #
000000000003603630
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$3.2400 / $8.8100 | Buy Now |
Part Details for PETC-02-12-02-01-T-RA-LC-L
PETC-02-12-02-01-T-RA-LC-L CAD Models
PETC-02-12-02-01-T-RA-LC-L Part Data Attributes
|
PETC-02-12-02-01-T-RA-LC-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PETC-02-12-02-01-T-RA-LC-L
Samtec Inc
Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.571 inch | |
Body Depth | 0.925 inch | |
Body Length | 2.05 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1350VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for PETC-02-12-02-01-T-RA-LC-L
This table gives cross-reference parts and alternative options found for PETC-02-12-02-01-T-RA-LC-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PETC-02-12-02-01-T-RA-LC-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PETC-02-12-02-01-S-RA-SD-L | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Samtec Inc | PETC-02-12-02-01-T-RA-LC-L vs PETC-02-12-02-01-S-RA-SD-L |
PETC-02-12-02-01-S-RA-LC-L | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Samtec Inc | PETC-02-12-02-01-T-RA-LC-L vs PETC-02-12-02-01-S-RA-LC-L |
PETC-02-12-02-01-L-RA-LC-L | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Samtec Inc | PETC-02-12-02-01-T-RA-LC-L vs PETC-02-12-02-01-L-RA-LC-L |