-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5112
|
Newark | .100" Powerstrip /40 A Signal/Power Combo Terminal Strip/Tray Rohs Compliant: Yes |Samtec PETC-02-12-02-01-L-VT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $16.3100 | Buy Now |
DISTI #
SAM12740-ND
|
DigiKey | CONN HEADER VERT 16POS Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1066 In Stock |
|
$9.2875 / $14.8900 | Buy Now |
DISTI #
PETC-02-12-02-01-L-VT
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: PETC-02-12-02-01-L-VT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$7.9300 / $14.8900 | Buy Now |
DISTI #
200-PETC02120201LVT
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 62 |
|
$6.1000 / $14.8900 | Buy Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip | 0 |
|
$6.5100 / $13.0800 | Buy Now |
|
Quest Components | 4 |
|
$7.3500 / $14.7000 | Buy Now | |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip | 0 |
|
$6.5100 / $13.0800 | Buy Now |
DISTI #
5cd90fe7cd7c1c4c3866b6bf
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$4.8800 / $14.8900 | Buy Now |
DISTI #
PETC-02-12-02-01-L-VT
|
Toby Electronics | PETC - Samtec 0.635mm Pitch 40 Amp Signal/Power Combo Terminal Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$4.7354 / $10.8132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PETC-02-12-02-01-L-VT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PETC-02-12-02-01-L-VT
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |