Part Details for PET-7215 by ICP DAS USA Inc
Overview of PET-7215 by ICP DAS USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Pet-Activity-Monitor-Reference-Design | Renesas Electronics Corporation | Reference Design to Monitor Pet Activity and Sound Featuring the Renesas Synergy™ S3A3 MCU | |
69167-215HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 15 Positions 2.54mm - Vertical. | |
10095572-15R050HLF | Amphenol Communications Solutions | SATA 15P Power Cable Harness |
Price & Stock for PET-7215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-PET-7215-ND
|
DigiKey | MODBUS TCP, 7CH RTD INPUT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$599.0000 | Buy Now |