Part Details for PET-08-01-T-VT-LC by Samtec Inc
Overview of PET-08-01-T-VT-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PET-08-01-T-VT-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PET-08-01-T-VT-LC-ND
|
DigiKey | CONN HDR 8POS 6.35MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5500 | Buy Now |
DISTI #
PET-08-01-T-VT-LC
|
Avnet Americas | Conn Power HDR 8 POS Solder ST Thru-Hole 64 Terminal 1 Port - Trays (Alt: PET-08-01-T-VT-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.3200 / $13.5500 | Buy Now |
DISTI #
200-PET0801TVTLC
|
Mouser Electronics | Power to the Board .250" PowerStrip/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$4.8000 / $13.5500 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$5.2400 / $15.8400 | Buy Now |
DISTI #
000000000002533023
|
Sager | Power to the Board .250 PowerStrip/40 A High-Power Terminal Strip Min Qty: 1 | 0 |
|
$8.4200 / $13.5500 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$5.2400 / $15.8400 | Buy Now |
DISTI #
5cd90fd7cd7c1c4c3866a54c
|
Samtec | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Tray | 0 |
|
$4.8000 / $13.5500 | Buy Now |
Part Details for PET-08-01-T-VT-LC
PET-08-01-T-VT-LC CAD Models
PET-08-01-T-VT-LC Part Data Attributes
|
PET-08-01-T-VT-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PET-08-01-T-VT-LC
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POWER EDGE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for PET-08-01-T-VT-LC
This table gives cross-reference parts and alternative options found for PET-08-01-T-VT-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PET-08-01-T-VT-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PET-08-02-T-VT-LC | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PET-08-01-T-VT-LC vs PET-08-02-T-VT-LC |
UPS-08-07.0-03-T-PV | Power Connector, 8 Contact(s), Female, Press Fit Terminal | Samtec Inc | PET-08-01-T-VT-LC vs UPS-08-07.0-03-T-PV |