There are no models available for this part yet.
Overview of PET-08-01-S-RA-NL-SD by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Pet-Activity-Monitor-Reference-Design | Renesas Electronics Corporation | Reference Design to Monitor Pet Activity and Sound Featuring the Renesas Synergy™ S3A3 MCU | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for PET-08-01-S-RA-NL-SD by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PET-08-01-S-RA-NL-SD-ND
|
DigiKey | CONN HDR 8POS 6.35MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.3300 | Buy Now | |
DISTI #
PET-08-01-S-RA-NL-
|
Avnet Americas | Conn Power Terminal Strip HDR 8 POS 6.35mm Solder RA Thru-Hole 32 Terminal 1 Port - Trays (Alt: PET-08-01-S-RA-NL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$15.3000 / $22.3300 | Buy Now | |
DISTI #
200-PET0801SRANLSD
|
Mouser Electronics | Headers & Wire Housings .250" PowerStrip/40 A High-Power Terminal Strip | 0 |
|
$29.6000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4600 / $26.0500 | Buy Now | ||
DISTI #
000000000005909263
|
Sager | Headers & Wire Housings .250 PowerStrip/40 A High-Power Terminal Strip Min Qty: 1 | 0 |
|
$13.7800 / $22.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$11.4600 / $26.0500 | Buy Now | ||
DISTI #
5cd9100dcd7c1c4c3866e2c1
|
Samtec | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.7180 / $22.3320 | Buy Now |
CAD Models for PET-08-01-S-RA-NL-SD by Samtec Inc
Part Data Attributes for PET-08-01-S-RA-NL-SD by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|