Part Details for PESS-04-12-L-106.0-DR-NDS by Samtec Inc
Overview of PESS-04-12-L-106.0-DR-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESS-04-12-L-106.0-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-04-12-L-106.0-DR-NDS-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.0400 | Buy Now |
DISTI #
PESS-04-12-L-106.0
|
Avnet Americas | Cable Assembly Discrete Wire 12AWG 2.692m 4 Position Power Connector to 4 Position Power Connector Receptacle to Receptacle - Bag (Alt: PESS-04-12-L-106.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$87.8100 / $118.0400 | Buy Now |
DISTI #
200-SS0412L1060DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$109.4000 / $118.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.8200 / $144.6900 | Buy Now |
DISTI #
000000000006311036
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$82.1000 / $118.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$117.8200 / $144.6900 | Buy Now |
DISTI #
601c2695df66d53c2142b60b
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$70.6900 / $118.0400 | Buy Now |