Part Details for PESS-02-10-T-06.00-DR-NDS by Samtec Inc
Overview of PESS-02-10-T-06.00-DR-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-02-10-T-06.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESS-02-10-T-06.00
|
Avnet Americas | Cable Assembly 152.4m 10AWG 2 POS Power to 2 POS Power SKT-SKT Crimp-Crimp - Bulk (Alt: PESS-02-10-T-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.4300 / $14.2600 | Buy Now |
DISTI #
000000000003603504
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.4300 / $14.2600 | Buy Now |
Part Details for PESS-02-10-T-06.00-DR-NDS
PESS-02-10-T-06.00-DR-NDS CAD Models
PESS-02-10-T-06.00-DR-NDS Part Data Attributes
|
PESS-02-10-T-06.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-02-10-T-06.00-DR-NDS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |