Part Details for PESMA1013 by Pasternack Enterprises
Overview of PESMA1013 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESMA1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PESMA1013-ND
|
DigiKey | 2400-2500 MHz, 1.74 dBi, Stamped Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.7400 / $0.8600 | Buy Now |
DISTI #
PESMA1013
|
Pasternack Enterprises US | Key Specifications. Antenna Type Stamped Metal Polarization Linear Minimum Frequency 2.4 GHz Maximum Frequency 2.5 GHz Impedance 50 Ohm Maximum Input VSWR 2:1. 2400-2500 MHz, 1.74 dBi, Stamped Metal AP/Router Embedded Antenna., Linear polarized antenna PESMA1013 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The stamped metal antenna has a maximum frequency of 2500 MHz and a minimum frequency of 2400 MHz. This stamped metal antenna has a maximum input VSWR of 2:1. This stamped metal antenna has an overall length of 0.99 inches and a width of 0.06 inches. Pasternack’s PESMA1013 is a single band antenna operating from 2400 to 2500 MHz with a 1.74 dBi gain. Our high-quality omni directional antenna has an impedance of 50 Ohms. Pasternack's experts are on hand to assist you with any inquiries. Order this PESMA1013 stamped metal antenna 7 days a week, 24 hours a day, using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Our knowledgeable sales team and ability in the global availability market allow us to lead the industry in supplying RF products like these omni directional antennas. Min Qty: 1 Package Multiple: 1 | 2000 |
|
$0.7400 / $0.8550 | Buy Now |