Part Details for PESMA1008-50PK by Pasternack Enterprises
Overview of PESMA1008-50PK by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESMA1008-50PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PESMA1008-50PK-ND
|
DigiKey | 2400-2500/ 5150- 5825 MHz, 2.82/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
40 In Stock |
|
$34.2600 / $38.0700 | Buy Now |
DISTI #
PESMA1008-50PK
|
Pasternack Enterprises US | Key Specifications. Antenna Type Stamped Metal Polarization Linear Minimum Frequency 2.4 GHz Maximum Frequency 5.825 GHz Impedance 50 Ohm Maximum Input VSWR 2:1. 2400-2500/ 5150- 5825 MHz, 2.82/3.43 dBi, Stamped Metal AP/Router Embedded Antenna-50 Pack., Linear polarized antenna PESMA1008-50PK from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The stamped metal antenna has a maximum frequency of 5825 MHz and a minimum frequency of 2400 MHz. This 50-pack stamped metal antenna has a maximum input VSWR of 2:1. This stamped metal antenna has an overall length of 1.46 inches and a width of 0.33 inches. Pasternack’s PESMA1008-50PK is a dual band antenna operating from 2400 to 2500 MHz with 2.82 dBi gain and 5150 to 5825 MHz with 3.43 dBi gain. Our high-quality 50-pack omni directional antenna has an impedance of 50 Ohms. Pasternack's experts are on hand to assist you with any inquiries. Order this PESMA1008-50PK 50-pack stamped metal antenna 7 days a week, 24 hours a day, using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Our knowledgeable sales team and ability in the global availability market allow us to lead the industry in supplying RF products like these omni directional antennas. Min Qty: 1 Package Multiple: 1 | 40 |
|
$32.7400 / $38.0700 | Buy Now |