-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6228
|
Newark | Esd Protection Diode, 7V, Sod-962, Clamping Voltage Vc Max:5V, Diode Case Style:Sod-962, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PESD7V0H1BSFYL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8224 |
|
$0.0880 | Buy Now |
DISTI #
1727-PESD7V0H1BSFYLCT-ND
|
DigiKey | TVS DIODE 7VWM 5VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17271 In Stock |
|
$0.0504 / $0.3600 | Buy Now |
DISTI #
PESD7V0H1BSFYL
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 15kV 2-Pin DSN0603 T/R - Tape and Reel (Alt: PESD7V0H1BSFYL) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0492 / $0.0508 | Buy Now |
DISTI #
771-PESD7V0H1BSFYL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD7V0H1BSF/SOD962/SOD962 RoHS: Compliant | 9000 |
|
$0.0480 / $0.0590 | Buy Now |
DISTI #
V79:2366_28604629
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 7V 5Vc 2-Pin DSN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2109 | Americas - 9000 |
|
$0.0447 / $0.0555 | Buy Now |
DISTI #
V72:2272_18965140
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 7V 5Vc 2-Pin DSN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1833 Container: Cut Strips | Americas - 7775 |
|
$0.1546 / $0.1598 | Buy Now |
|
Future Electronics | PESD7V0H1Bxxx 7 V 0.15 pF SMT Bidirectional ESD Protection Diode - DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0439 / $0.0481 | Buy Now |
|
Future Electronics | PESD7V0H1Bxxx 7 V 0.15 pF SMT Bidirectional ESD Protection Diode - DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0439 / $0.0481 | Buy Now |
DISTI #
70728142
|
Verical | ESD Suppressor Diode TVS Bi-Dir 7V 5Vc 2-Pin DSN T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2109 | Americas - 9000 |
|
$0.0555 | Buy Now |
DISTI #
30175172
|
Verical | ESD Suppressor Diode TVS Bi-Dir 7V 5Vc 2-Pin DSN T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 1833 | Americas - 7775 |
|
$0.1546 / $0.1578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy