Part Details for PESD5V2S18U,118 by NXP Semiconductors
Overview of PESD5V2S18U,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PESD5V2S18U,118
PESD5V2S18U,118 CAD Models
PESD5V2S18U,118 Part Data Attributes
|
PESD5V2S18U,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V2S18U,118
NXP Semiconductors
PESD5V2S18U - ESD protection array SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | ULTRA SMALL, PLASTIC, SMD, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | COMMON ANODE, 18 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-150AE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 27.5 W | |
Number of Elements | 18 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PESD5V2S18U,118
This table gives cross-reference parts and alternative options found for PESD5V2S18U,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V2S18U,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V2S18U | DIODE 100 W, UNIDIRECTIONAL, 18 ELEMENT, SILICON, TVS DIODE, MO-150AE, PLASTIC, MO-150, SSOP-20, Transient Suppressor | NXP Semiconductors | PESD5V2S18U,118 vs PESD5V2S18U |
ESDA6V2S6RL | 200W, UNIDIRECTIONAL, 18 ELEMENT, SILICON, TVS DIODE, PLASTIC, SSOP-20 | STMicroelectronics | PESD5V2S18U,118 vs ESDA6V2S6RL |
ESDA6V2S6 | 200W, UNIDIRECTIONAL, 18 ELEMENT, SILICON, TVS DIODE, PLASTIC, SSOP-20 | STMicroelectronics | PESD5V2S18U,118 vs ESDA6V2S6 |