-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0X1BCSF - Ultra low capacitance bidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2679-1-ND
|
DigiKey | TVS DIODE 5VWM 5.5VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46667 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
PESD5V0X1BCSFYL
|
Avnet Americas | ESD Suppressor TVS 20kV 2-Pin DFN0603 T/R - Tape and Reel (Alt: PESD5V0X1BCSFYL) RoHS: Compliant Min Qty: 36000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
771-PESD5V0X1BCSFYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0X1BCSF/SOD962/SOD962 RoHS: Compliant | 35385 |
|
$0.0260 / $0.2600 | Buy Now |
|
Future Electronics | PESD5V0X1 Series 6 V 7 A 1.1 pF Bidirectional ESD Protection Diode-DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 9000Reel |
|
$0.0293 / $0.0326 | Buy Now |
|
Future Electronics | PESD5V0X1 Series 6 V 7 A 1.1 pF Bidirectional ESD Protection Diode-DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0227 / $0.0253 | Buy Now |
|
Rochester Electronics | PESD5V0X1BCSF - Trans Voltage Suppressor Diode, 5V, Bidirectional RoHS: Compliant Status: Active Min Qty: 1 | 200184 |
|
$0.0208 / $0.0245 | Buy Now |
DISTI #
PESD5V0X1BCSFYL
|
TTI | ESD Suppressors / TVS Diodes PESD5V0X1BCSF/SOD962/SOD962 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0238 / $0.0346 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 207896 |
|
RFQ | |
DISTI #
PESD5V0X1BCSFYL
|
Avnet Asia | ESD Suppressor TVS 20kV 2-Pin DFN0603 T/R (Alt: PESD5V0X1BCSFYL) RoHS: Compliant Min Qty: 36000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0525 / $0.0587 | Buy Now |
DISTI #
PESD5V0X1BCSFYL
|
Avnet Silica | ESD Suppressor TVS 20kV 2-Pin DFN0603 T/R (Alt: PESD5V0X1BCSFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | Silica - 27000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0X1BCSFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0X1BCSFYL
Nexperia
PESD5V0X1BCSF - Ultra low capacitance bidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0X1BCSFYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0X1BCSFYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0H1BSFYL | PESD5V0H1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us | Nexperia | PESD5V0X1BCSFYL vs PESD5V0H1BSFYL |