-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0V2BMB - Very low capacitance bidirectional ESD protection diodes@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5V0V2BMBYL by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7161
|
Newark | Diode, Aec-Q101, Esd Protection, Sod883B, Clamping Voltage Vc Max:12.5V, Diode Case Style:Sot-883B... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0990 / $0.2970 | Buy Now |
DISTI #
1727-2677-1-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC DFN1006B-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3861 In Stock |
|
$0.0499 / $0.2600 | Buy Now |
DISTI #
PESD5V0V2BMBYL
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin DFN1006B T/R - Tape and Reel (Alt: PESD5V0V2BMBYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0543 | Buy Now |
DISTI #
771-PESD5V0V2BMBYL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Very low capacitance bidirectional ESD protection diodes RoHS: Compliant | 9191 |
|
$0.0490 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0512 / $0.0531 | Buy Now |
|
Rochester Electronics | PESD5V - Very low capacitance bidirectional ESD protection diodes RoHS: Compliant Status: Active Min Qty: 1 | 135650 |
|
$0.0424 / $0.0499 | Buy Now |
DISTI #
PESD5V0V2BMBYL
|
TTI | ESD Protection Diodes / TVS Diodes Very low capacitance bidirectional ESD protection diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0510 | Buy Now |
DISTI #
PESD5V0V2BMBYL
|
Avnet Silica | ESD Suppressor TVS 30KV 3Pin DFN1006B TR (Alt: PESD5V0V2BMBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD5V0V2BMBYL
|
EBV Elektronik | ESD Suppressor TVS 30KV 3Pin DFN1006B TR (Alt: PESD5V0V2BMBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0V2BMBYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0V2BMBYL
Nexperia
PESD5V0V2BMB - Very low capacitance bidirectional ESD protection diodes@en-us DFN 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006B-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.5 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |