-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0V1BCSF - Ultra low profile bidirectional very low capacitance ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3487
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD5V0V1BCSF,315 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0930 | Buy Now |
DISTI #
1727-PESD5V0V1BCSF,315CT-ND
|
DigiKey | TVS DIODE 5VWM 12.8VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0483 / $0.4000 | Buy Now |
DISTI #
PESD5V0V1BCSF,315
|
Avnet Americas | ESD Suppressor TVS 20KV 2-Pin DSN T/R - Tape and Reel (Alt: PESD5V0V1BCSF,315) RoHS: Compliant Min Qty: 45000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
771-PESD5V0V1BCSF315
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0V1BCSF/SOD962/SOD962 RoHS: Compliant | 3190 |
|
$0.0280 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 | 0 |
|
$0.0158 | Buy Now |
|
Rochester Electronics | PESD5V0V1BCSF - Trans Voltage Suppressor Diode, 8W, 5V, Bidirectional, SOD962 RoHS: Compliant Status: Active Min Qty: 1 | 124900 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PESD5V0V1BCSF,315
|
Avnet Asia | ESD Suppressor TVS 20KV 2-Pin DSN T/R (Alt: PESD5V0V1BCSF,315) RoHS: Compliant Min Qty: 45000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0464 / $0.0518 | Buy Now |
DISTI #
PESD5V0V1BCSF,315
|
Avnet Silica | ESD Suppressor TVS 20KV 2-Pin DSN T/R (Alt: PESD5V0V1BCSF,315) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
DISTI #
PESD5V0V1BCSF,315
|
EBV Elektronik | ESD Suppressor TVS 20KV 2-Pin DSN T/R (Alt: PESD5V0V1BCSF,315) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0V1BCSF,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0V1BCSF,315
Nexperia
PESD5V0V1BCSF - Ultra low profile bidirectional very low capacitance ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |