Part Details for PESD5V0U2BT by NXP Semiconductors
Overview of PESD5V0U2BT by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0U2BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 1073 |
|
$0.0900 / $0.2000 | Buy Now |
|
ComSIT USA | ULTRA LOW CAPACITANCE BIDIRECTIONAL DOUBLE ESD PROTECTION DIODE Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB RoHS: Compliant | Europe - 2465 |
|
RFQ |
Part Details for PESD5V0U2BT
PESD5V0U2BT CAD Models
PESD5V0U2BT Part Data Attributes:
|
PESD5V0U2BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0U2BT
NXP Semiconductors
DIODE BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0U2BT
This table gives cross-reference parts and alternative options found for PESD5V0U2BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0U2BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0U2BT | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD5V0U2BT vs PESD5V0U2BT |
PESD5V0U2BT,235 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD5V0U2BT vs PESD5V0U2BT,235 |
PESD5V0U2BT,215 | PESD5V0U2BT - Ultra low capacitance bidirectional double ESD protection diode TO-236 3-Pin | NXP Semiconductors | PESD5V0U2BT vs PESD5V0U2BT,215 |