-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0U1UL - Ultra low capacitance unidirectional ESD protection diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0103
|
Newark | Diode, Aec-Q101, 5V, Sod-882, Clamping Voltage Vc Max:-, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PESD5V0U1UL,315 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 890 |
|
$0.0760 / $0.3920 | Buy Now |
DISTI #
1727-4157-1-ND
|
DigiKey | TVS DIODE 5VWM DFN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26815 In Stock |
|
$0.0431 / $0.2400 | Buy Now |
DISTI #
PESD5V0U1UL,315
|
Avnet Americas | ESD Suppressor TVS Uni-Dir 9kV@Contact Disc/10kV@HBM 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD5V0U1UL,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0759 | Buy Now |
DISTI #
771-PESD5V0U1UL-T/R
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD5V0U1UL/SOD882/SOD2 RoHS: Compliant | 19670 |
|
$0.0430 / $0.2400 | Buy Now |
DISTI #
V79:2366_26936454
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 8000 |
|
$0.0317 | Buy Now |
|
Future Electronics | PESD5V0U1UL Series 8.8 V 2.6 pF Uni-Directional ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0349 / $0.0385 | Buy Now |
|
Future Electronics | PESD5V0U1UL Series 8.8 V 2.6 pF Uni-Directional ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0311 / $0.0344 | Buy Now |
DISTI #
66716299
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 2205 | Americas - 8000 |
|
$0.0317 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0324 / $0.0381 | Buy Now |
DISTI #
PESD5V0U1UL,315
|
Avnet Asia | ESD Suppressor TVS Uni-Dir 9kV@Contact Disc/10kV@HBM 2-Pin SOD-882 T/R (Alt: PESD5V0U1UL,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0638 / $0.0798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0U1UL,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0U1UL,315
Nexperia
PESD5V0U1UL - Ultra low capacitance unidirectional ESD protection diode@en-us DFN 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | R-PBCC-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 8.8 V | |
Breakdown Voltage-Min | 5.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |