-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0U1BLD - Ultra low capacitance bidirectional ESD protection diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1089
|
Newark | Esd Protection Diode, 5V, Dfn1006D Rohs Compliant: Yes |Nexperia PESD5V0U1BLD,315 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7380 |
|
$0.0630 / $0.4370 | Buy Now |
DISTI #
1727-PESD5V0U1BLD,315CT-ND
|
DigiKey | TVS DIODE 5VWM DFN1006D-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9225 In Stock |
|
$0.0469 / $0.2700 | Buy Now |
DISTI #
PESD5V0U1BLD,315
|
Avnet Americas | ESD Suppressor TVS 10KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD5V0U1BLD,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0444 | Buy Now |
DISTI #
771-PESD5V0U1BLD315
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD5V0U1BLD/SOD882D/XSON2 RoHS: Compliant | 9434 |
|
$0.0460 / $0.2700 | Buy Now |
DISTI #
V36:1790_06539813
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2306 | Americas - 10000 |
|
$0.0448 / $0.0460 | Buy Now |
DISTI #
V72:2272_06539813
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1744 Container: Cut Strips | Americas - 54 |
|
$0.0465 / $0.0468 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0488 | Buy Now |
DISTI #
81021523
|
Verical | ESD Suppressor TVS Bi-Dir 5V 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2306 | Americas - 10000 |
|
$0.0448 | Buy Now |
DISTI #
PESD5V0U1BLD,315
|
Avnet Asia | ESD Suppressor TVS 10KV 2-Pin SOD-882 T/R (Alt: PESD5V0U1BLD,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0441 / $0.0493 | Buy Now |
DISTI #
PESD5V0U1BLD,315
|
Avnet Silica | ESD Suppressor TVS 10KV 2-Pin SOD-882 T/R (Alt: PESD5V0U1BLD,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0U1BLD,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0U1BLD,315
Nexperia
PESD5V0U1BLD - Ultra low capacitance bidirectional ESD protection diode@en-us DFN 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882D | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |