Part Details for PESD5V0U1BL,315 by NXP Semiconductors
Overview of PESD5V0U1BL,315 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0U1BL,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1358 |
|
RFQ |
Part Details for PESD5V0U1BL,315
PESD5V0U1BL,315 CAD Models
PESD5V0U1BL,315 Part Data Attributes
|
PESD5V0U1BL,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0U1BL,315
NXP Semiconductors
PESD5V0U1BA; PESD5V0U1BB; PESD5V0U1BL - Ultra low capacitance bidirectional ESD protection diodes DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0U1BL,315
This table gives cross-reference parts and alternative options found for PESD5V0U1BL,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0U1BL,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0U1BL | DIODE BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, PLASTIC PACKAGE-2, Transient Suppressor | NXP Semiconductors | PESD5V0U1BL,315 vs PESD5V0U1BL |
PESD5V0U1BL,315 | PESD5V0U1BL - Low capacitance bidirectional ESD protection diode@en-us DFN 2-Pin | Nexperia | PESD5V0U1BL,315 vs PESD5V0U1BL,315 |
PESD5V0U1BL | Trans Voltage Suppressor Diode | Nexperia | PESD5V0U1BL,315 vs PESD5V0U1BL |