-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0U1BB - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8532-1-ND
|
DigiKey | TVS DIODE 5VWM SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8924 In Stock |
|
$0.0739 / $0.3600 | Buy Now |
DISTI #
PESD5V0U1BBYL
|
Avnet Americas | Diode, SMD, Bidirectional ESD protection, 10kV, SOD523 - Tape and Reel (Alt: PESD5V0U1BBYL) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 | Buy Now |
DISTI #
841-PESD5V0U1BBYL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD5V0U1BB/SOD523/SC-79 RoHS: Compliant | 0 |
|
$0.0680 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks | 0 |
|
$0.0654 | Buy Now |
|
Rochester Electronics | PESD5V0U1BB - Low capacitance bidirectional ESD protection diode RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.0581 / $0.0683 | Buy Now |
DISTI #
PESD5V0U1BBYL
|
TTI | ESD Protection Diodes / TVS Diodes PESD5V0U1BB/SOD523/SC-79 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0650 | Buy Now |
DISTI #
PESD5V0U1BBYL
|
Avnet Asia | Diode, SMD, Bidirectional ESD protection, 10kV, SOD523 (Alt: PESD5V0U1BBYL) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0808 / $0.0904 | Buy Now |
DISTI #
PESD5V0U1BBYL
|
Avnet Silica | Diode, SMD, Bidirectional ESD protection, 10kV, SOD523 (Alt: PESD5V0U1BBYL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0U1BBYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0U1BBYL
Nexperia
PESD5V0U1BB - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0U1BBYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0U1BBYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0U1BB,315 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon | Nexperia | PESD5V0U1BBYL vs PESD5V0U1BB,315 |