-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0S1USF - Unidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4703
|
Newark | Pesd5V0S1Usf/Sod962/Sod962 Rohs Compliant: Yes |Nexperia PESD5V0S1USF,315 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 90000 |
|
$0.0580 | Buy Now |
DISTI #
74AH1087
|
Newark | Esd Protection Diode, 5V, Dsn0603 Rohs Compliant: Yes |Nexperia PESD5V0S1USF,315 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3358 |
|
$0.0750 / $0.3620 | Buy Now |
DISTI #
1727-1316-1-ND
|
DigiKey | TVS DIODE 5VWM 11VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22262 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
PESD5V0S1USF,315
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin DSN T/R - Tape and Reel (Alt: PESD5V0S1USF,315) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0573 | Buy Now |
DISTI #
771-PESD5V0S1USF315
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0S1USF/SOD962/SOD962 RoHS: Compliant | 58645 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | PESD5V0S1USF Series 8 V 3.5 A Unidirectional ESD Protection Diode - DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0343 / $0.0379 | Buy Now |
|
Future Electronics | PESD5V0S1USF Series 8 V 3.5 A Unidirectional ESD Protection Diode - DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0343 / $0.0379 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 190 |
|
$0.1125 / $0.2250 | Buy Now |
|
Rochester Electronics | PESD5V0S1USF - Trans Voltage Suppressor Diode, 35W, 5V, Unidirectional, SOD962 RoHS: Compliant Status: Active Min Qty: 1 | 1987385 |
|
$0.0335 / $0.0394 | Buy Now |
DISTI #
PESD5V0S1USF.315
|
TME | Diode: TVS, 35W, 6÷8V, unidirectional, DSN0603-2,SOD962-2 Min Qty: 5 | 0 |
|
$0.0555 / $0.1548 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0S1USF,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1USF,315
Nexperia
PESD5V0S1USF - Unidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 35 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |