Part Details for PESD5V0S1UL315-ES by ElecSuper Electronics
Overview of PESD5V0S1UL315-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0S1UL315-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15A 225W 15V 6V Unidirectional 5V DFN-2L(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS | 10000 |
|
$0.0078 / $0.0083 | Buy Now |