Part Details for PESD5V0S1BB by NXP Semiconductors
Results Overview of PESD5V0S1BB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5V0S1BB Information
PESD5V0S1BB by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD5V0S1BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17600 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 130W, 5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 9700 |
|
$0.0672 / $0.3360 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 130W, 5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 297 |
|
$0.0840 / $0.2800 | Buy Now |
|
ComSIT USA | LOW CAPACITANCE BIDIRECTIONAL ESD PROTECTION DIODE Trans Voltage Suppressor Diode, 130W, 5V V(RWM), ... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 24615 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$1.0000 / $1.5400 | Buy Now |
|
Greenchips | Date Code: 21+/CN | 3000 |
|
RFQ | |
|
Greenchips | Date Code: N/A | 0 |
|
RFQ | |
|
Win Source Electronics | Low capacitance bidirectional ESD protection diodes | 210000 |
|
$0.0141 / $0.0181 | Buy Now |
Part Details for PESD5V0S1BB
PESD5V0S1BB CAD Models
PESD5V0S1BB Part Data Attributes
|
PESD5V0S1BB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1BB
NXP Semiconductors
DIODE 130 W, BIDIRECTIONAL, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Transient Suppressor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-79 | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 14 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0S1BB
This table gives cross-reference parts and alternative options found for PESD5V0S1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD5V0S1BB,115 | Nexperia | $0.1074 | PESD5V0S1BB - Bidirectional ESD protection diode@en-us SOD 2-Pin | PESD5V0S1BB vs PESD5V0S1BB,115 |
RSB6.8S-T74 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | PESD5V0S1BB vs RSB6.8S-T74 |
RSB6.8S-LF-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-79, 2 PIN | PESD5V0S1BB vs RSB6.8S-LF-T13 |
RSB6.8S | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SC-79, 2 PIN | PESD5V0S1BB vs RSB6.8S |
PESD5V0S1BB Frequently Asked Questions (FAQ)
-
The maximum surge current that PESD5V0S1BB can handle is 10 A, as per the IEC 61000-4-5 standard.
-
No, PESD5V0S1BB is a unidirectional TVS diode, meaning it can only protect against overvoltage in one direction. For bidirectional protection, a different device such as the PESD5V0S2BB would be required.
-
The typical response time of PESD5V0S1BB to an ESD event is less than 1 ns, making it suitable for high-speed interfaces.
-
Yes, PESD5V0S1BB is AEC-Q101 qualified, making it suitable for use in automotive applications.
-
Yes, PESD5V0S1BB has a low capacitance of 0.4 pF, making it suitable for protection of high-frequency signals up to 1 GHz.