Part Details for PESD5V0S1BB,115 by NXP Semiconductors
Overview of PESD5V0S1BB,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0S1BB,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 130W, 5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 440 |
|
$0.0900 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1434 |
|
RFQ |
Part Details for PESD5V0S1BB,115
PESD5V0S1BB,115 CAD Models
PESD5V0S1BB,115 Part Data Attributes
|
PESD5V0S1BB,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1BB,115
NXP Semiconductors
PESD5V0S1BA; PESD5V0S1BB; PESD5V0S1BL - Low capacitance bidirectional ESD protection diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 14 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0S1BB,115
This table gives cross-reference parts and alternative options found for PESD5V0S1BB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S1BB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSB6.8S-LF-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-79, 2 PIN | PESD5V0S1BB,115 vs RSB6.8S-LF-T13 |
RSB6.8S-T74 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | PESD5V0S1BB,115 vs RSB6.8S-T74 |
RSB6.8S-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-79, 2 PIN | PESD5V0S1BB,115 vs RSB6.8S-LF |
RSB6.8S-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, SC-79, 2 PIN | PESD5V0S1BB,115 vs RSB6.8S-T13 |
PESD5V0S1BB,115 | Nexperia | $0.1138 | PESD5V0S1BB - Bidirectional ESD protection diode@en-us SOD 2-Pin | PESD5V0S1BB,115 vs PESD5V0S1BB,115 |