-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0L5UY - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3475
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD5V0L5UYF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
1727-PESD5V0L5UYFCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9631 In Stock |
|
$0.0643 / $0.4100 | Buy Now |
DISTI #
771-PESD5V0L5UYF
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0L5UY/SOT363/SC-88 RoHS: Compliant | 4601 |
|
$0.0640 / $0.4100 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes TRANS BIPOLAR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0702 / $0.0761 | Buy Now |
|
Rochester Electronics | PESDxL5UF, PESDxL5UV, PESDxL5UY - Low capacitance unidirectional fivefold ESD protection diode arrays RoHS: Compliant Status: Active Min Qty: 1 | 160000 |
|
$0.0554 / $0.0652 | Buy Now |
DISTI #
PESD5V0L5UYF
|
TTI | ESD Suppressors / TVS Diodes PESD5V0L5UY/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0700 | Buy Now |
DISTI #
PESD5V0L5UYF
|
Avnet Silica | ESD Suppressor Diode Arrays 20 6-Pin TSSOP T/R (Alt: PESD5V0L5UYF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
DISTI #
PESD5V0L5UYF
|
EBV Elektronik | ESD Suppressor Diode Arrays 20 6-Pin TSSOP T/R (Alt: PESD5V0L5UYF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0L5UYF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L5UYF
Nexperia
PESD5V0L5UY - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0L5UYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L5UYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L02ESD5V0F6-5 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | PESD5V0L5UYF vs L02ESD5V0F6-5 |
S-LESDA5VAW6T1G | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | PESD5V0L5UYF vs S-LESDA5VAW6T1G |
PESD5V0L5UF,132 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon, MO-252 | Nexperia | PESD5V0L5UYF vs PESD5V0L5UF,132 |
PESD5V0L5UY,135 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon | Nexperia | PESD5V0L5UYF vs PESD5V0L5UY,135 |
PESD5V0L5UY,165 | Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 5 Element, Silicon | Nexperia | PESD5V0L5UYF vs PESD5V0L5UY,165 |