Part Details for PESD5V0L2UU,115 by NXP Semiconductors
Overview of PESD5V0L2UU,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0L2UU,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 157 |
|
$0.1050 / $0.3500 | Buy Now | |
|
Rochester Electronics | PESD5V0L2UU - Trans Voltage Suppressor Diode, 70W, 5V, Unidirectional, 2 Element, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 1376 |
|
$0.0430 / $0.0506 | Buy Now |
|
Chip1Cloud | TVS DIODE 5VWM 13VC SOT323 | 20000 |
|
RFQ |
Part Details for PESD5V0L2UU,115
PESD5V0L2UU,115 CAD Models
PESD5V0L2UU,115 Part Data Attributes
|
PESD5V0L2UU,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L2UU,115
NXP Semiconductors
PESD5V0L2UU; PESD6V0L2UU - Low capacitance unidirectional ESD protection diodes SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 6.6 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 6.2 V | |
Clamping Voltage-Max | 13 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 70 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |