Part Details for PESD5V0L2BT215 by Nexperia
Overview of PESD5V0L2BT215 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0L2BT215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 9098 |
|
RFQ | |
|
LCSC | 28V 7V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 12275 |
|
$0.0403 / $0.0750 | Buy Now |