-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0L1USF - Low capacitance unidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3471
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD5V0L1USF,315 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0930 | Buy Now |
DISTI #
1727-1314-1-ND
|
DigiKey | TVS DIODE 5VWM 10.5VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79 In Stock |
|
$0.0635 / $0.4000 | Buy Now |
DISTI #
PESD5V0L1USF,315
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin DSN T/R - Tape and Reel (Alt: PESD5V0L1USF,315) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0600 / $0.0716 | Buy Now |
DISTI #
771-PESD5V0L1USF315
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0L1USF/SOD962/SOD962 RoHS: Compliant | 6287 |
|
$0.0630 / $0.3900 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes ESDProtectionDiode PESD5V0L1USFSOD962 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 | 0 |
|
$0.0629 | Buy Now |
|
Rochester Electronics | PESD5V0L1USF - Trans Voltage Suppressor Diode, 11W, 5V, Unidirectional, SOD962 RoHS: Compliant Status: Active Min Qty: 1 | 19763 |
|
$0.0541 / $0.0636 | Buy Now |
DISTI #
PESD5V0L1USF,315
|
Avnet Asia | ESD Suppressor TVS 30KV 2-Pin DSN T/R (Alt: PESD5V0L1USF,315) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0433 / $0.0484 | Buy Now |
DISTI #
PESD5V0L1USF,315
|
Avnet Silica | ESD Suppressor TVS 30KV 2-Pin DSN T/R (Alt: PESD5V0L1USF,315) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD5V0L1USF,315
|
EBV Elektronik | ESD Suppressor TVS 30KV 2-Pin DSN T/R (Alt: PESD5V0L1USF,315) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0L1USF,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L1USF,315
Nexperia
PESD5V0L1USF - Low capacitance unidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, SOD-962, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 9 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 11 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |