Part Details for PESD5V0L1BSF315 by Nexperia
Overview of PESD5V0L1BSF315 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0L1BSF315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A(8/20us) 13.5V 35W 6V 5.5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | 57236 |
|
$0.0058 / $0.0109 | Buy Now |