-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1750 |
|
$0.0600 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0L1BA
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L1BA
Nexperia
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.2 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0L1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934058421145 | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD5V0L1BA vs 934058421145 |
PESD5V0L1BA,115 | Nexperia | $0.1558 | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | PESD5V0L1BA vs PESD5V0L1BA,115 |
PESD5V0L1BA | NXP Semiconductors | Check for Price | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor | PESD5V0L1BA vs PESD5V0L1BA |
PESD5V0L1BAZ | Nexperia | Check for Price | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | PESD5V0L1BA vs PESD5V0L1BAZ |
PESD5V0L1BA,135 | Nexperia | Check for Price | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | PESD5V0L1BA vs PESD5V0L1BA,135 |
PESD12VV1BL,315 | Nexperia | $0.1416 | PESD12VV1BL - Very low capacitance bidirectional ESD protection diode@en-us DFN 2-Pin | PESD5V0L1BA vs PESD12VV1BL,315 |
PESD12VV1BL | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD5V0L1BA vs PESD12VV1BL |