-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1226-1-ND
|
DigiKey | TVS DIODE 5VWM 33VC SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28893 In Stock |
|
$0.0524 / $0.3800 | Buy Now |
DISTI #
PESD5V0L1BA,135
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD5V0L1BA,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PESD5V0L1BA135
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD5V0L1BA/SOD323/SOD2 RoHS: Compliant | 42810 |
|
$0.0390 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0356 | Buy Now |
|
Rochester Electronics | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant Status: Active Min Qty: 1 | 28000 |
|
$0.0315 / $0.0371 | Buy Now |
DISTI #
PESD5V0L1BA,135
|
Avnet Asia | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R (Alt: PESD5V0L1BA,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0653 / $0.0730 | Buy Now |
DISTI #
PESD5V0L1BA,135
|
Avnet Silica | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R (Alt: PESD5V0L1BA,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
PESD5V0L1BA,135
|
EBV Elektronik | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R (Alt: PESD5V0L1BA,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0L1BA,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L1BA,135
Nexperia
PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.2 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0L1BA,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L1BA,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934058421145 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0L1BA,135 vs 934058421145 |
PESD5V0L1BA,115 | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | Nexperia | PESD5V0L1BA,135 vs PESD5V0L1BA,115 |
PESD5V0L1BA | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD5V0L1BA,135 vs PESD5V0L1BA |
PESD5V0L1BAZ | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | Nexperia | PESD5V0L1BA,135 vs PESD5V0L1BAZ |
PESD5V0L1BA | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD5V0L1BA,135 vs PESD5V0L1BA |