-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0F1BRSF - Extremely low capacitance bidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1310-1-ND
|
DigiKey | TVS DIODE 5VWM 12.8VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0456 / $0.4300 | Buy Now |
DISTI #
PESD5V0F1BRSFYL
|
Avnet Americas | ESD Suppressor TVS 10kV 2-Pin DSN T/R - Tape and Reel (Alt: PESD5V0F1BRSFYL) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 / $0.0466 | Buy Now |
DISTI #
771-PESD5V0F1BRSFYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0F1BRSF/SOD962/SOD962 RoHS: Compliant | 4872 |
|
$0.0440 / $0.4200 | Buy Now |
|
Future Electronics | Bi-Directional 28 W 5 V 0.25 pF Surface Mount ESD Protection Diode - SOD-962 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 9000Reel |
|
$0.0346 / $0.0382 | Buy Now |
|
Future Electronics | Bi-Directional 28 W 5 V 0.25 pF Surface Mount ESD Protection Diode - SOD-962 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0346 / $0.0382 | Buy Now |
|
Rochester Electronics | PESD5V0F1BRSF - Trans Voltage Suppressor Diode, 28W, 5V, Bidirectional, SOD962 RoHS: Compliant Status: Active Min Qty: 1 | 3717000 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
PESD5V0F1BRSFYL
|
TTI | ESD Suppressors / TVS Diodes PESD5V0F1BRSF/SOD962/SOD962 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
PESD5V0F1BRSFYL
|
TME | Diode: TVS, 28W, 6÷10V, 2.2A, bidirectional, DSN0603-2,SOD962-2 Min Qty: 5 | 0 |
|
$0.0568 / $0.1656 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1471181 |
|
RFQ | |
DISTI #
PESD5V0F1BRSFYL
|
Avnet Asia | ESD Suppressor TVS 10kV 2-Pin DSN T/R (Alt: PESD5V0F1BRSFYL) RoHS: Compliant Min Qty: 27000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1206 / $0.1349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0F1BRSFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0F1BRSFYL
Nexperia
PESD5V0F1BRSF - Extremely low capacitance bidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
Non-rep Peak Rev Power Dis-Max | 28 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |