-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0C1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7780
|
Newark | Esd Protection Device, 6.5 V, 5 V, Sod-962, 2 Rohs Compliant: Yes |Nexperia PESD5V0C1BSFYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19440 |
|
$0.0790 / $0.4230 | Buy Now |
DISTI #
1727-2175-1-ND
|
DigiKey | TVS DIODE 5VWM 6.5VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87253 In Stock |
|
$0.0486 / $0.4000 | Buy Now |
DISTI #
PESD5V0C1BSFYL
|
Avnet Americas | TrEOS High-Speed ESD Protection ESD Suppressor TVS 20kV 2-Pin DFN0603 T/R - Tape and Reel (Alt: PESD5V0C1BSFYL) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
771-PESD5V0C1BSFYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0C1BSF/SOD962/SOD962 RoHS: Compliant | 3788 |
|
$0.0620 / $0.4000 | Buy Now |
|
Future Electronics | PESD5V0C1 Series 6 V 9 A 0.2 pF Bidirectional ESD Protection Diode-DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 18000Reel |
|
$0.0550 / $0.0607 | Buy Now |
|
Future Electronics | PESD5V0C1 Series 6 V 9 A 0.2 pF Bidirectional ESD Protection Diode-DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 9000Reel |
|
$0.0550 / $0.0607 | Buy Now |
DISTI #
PESD5V0C1BSFYL
|
TTI | ESD Suppressors / TVS Diodes PESD5V0C1BSF/SOD962/SOD962 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 270000 In Stock |
|
$0.0560 / $0.0610 | Buy Now |
DISTI #
PESD5V0C1BSFYL
|
TME | Diode: TVS, 10V, bidirectional, DSN0603-2,SOD962-2 Min Qty: 5 | 8574 |
|
$0.0680 / $0.1680 | Buy Now |
DISTI #
PESD5V0C1BSFYL
|
Avnet Asia | TrEOS High-Speed ESD Protection ESD Suppressor TVS 20kV 2-Pin DFN0603 T/R (Alt: PESD5V0C1BSFYL) RoHS: Compliant Min Qty: 45000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days | 126000 |
|
$0.0494 / $0.0553 | Buy Now |
DISTI #
PESD5V0C1BSFYL
|
Avnet Silica | TrEOS High-Speed ESD Protection ESD Suppressor TVS 20kV 2-Pin DFN0603 T/R (Alt: PESD5V0C1BSFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0C1BSFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0C1BSFYL
Nexperia
PESD5V0C1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0C1BSFYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0C1BSFYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UAD8C05L01-LV | Trans Voltage Suppressor Diode, | YAGEO Corporation | PESD5V0C1BSFYL vs UAD8C05L01-LV |