Part Details for PESD4USB5BTBR-QX by Nexperia
Overview of PESD4USB5BTBR-QX by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD4USB5BTBR-QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6634
|
Newark | Esd Protection Device, 5V, Dfn2510A Rohs Compliant: Yes |Nexperia PESD4USB5BTBR-QX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4160 |
|
$0.1340 / $0.4580 | Buy Now |
DISTI #
1727-PESD4USB5BTBR-QXTR-ND
|
DigiKey | TVS DIODE 5VWM 5.5VC DFN2510A-10 Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.0963 / $0.1140 | Buy Now |
DISTI #
PESD4USB5BTBR-QX
|
Avnet Americas | ESD Suppressor Diode Arrays Bi-Dir 15KV 10-Pin DFN2510A T/R - Tape and Reel (Alt: PESD4USB5BTBR-QX) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0999 | Buy Now |
DISTI #
771-PESD4USB5BTBR-QX
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD4USB5BTBR-Q/SOT1176/XSON10 RoHS: Compliant | 6348 |
|
$0.0960 / $0.4400 | Buy Now |
|
Future Electronics | PESD4USB5BTBR-Q/SOT1176/XSON10 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0942 / $0.1040 | Buy Now |
DISTI #
PESD4USB5BTBR-QX
|
TTI | ESD Protection Diodes / TVS Diodes PESD4USB5BTBR-Q/SOT1176/XSON10 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1030 | Buy Now |
DISTI #
PESD4USB5BTBR-QX
|
Avnet Silica | ESD Suppressor Diode Arrays Bi-Dir 15KV 10-Pin DFN2510A T/R (Alt: PESD4USB5BTBR-QX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD4USB5BTBR-QX
|
EBV Elektronik | ESD Suppressor Diode Arrays Bi-Dir 15KV 10-Pin DFN2510A T/R (Alt: PESD4USB5BTBR-QX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |