Part Details for PESD3V3L2BT by FuxinSemi
Overview of PESD3V3L2BT by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD3V3L2BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 38A 24V 450W 6V Bi-Directional 3.3V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | 77020 |
|
$0.0177 / $0.0346 | Buy Now |