-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3C1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3C1BSFYL by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4687
|
Newark | Pesd3V3C1Bsf/Sod962/Sod962 Rohs Compliant: Yes |Nexperia PESD3V3C1BSFYL RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 3780000 |
|
Buy Now | |
DISTI #
82Y7157
|
Newark | Esd Protection Diode, Sod-962, Clamping Voltage Vc Max:5.5V, Diode Case Style:Sod-962, No. Of Pin... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42445 |
|
$0.0580 / $0.2910 | Buy Now |
DISTI #
1727-2673-1-ND
|
DigiKey | TVS DIODE 3.3VWM 5.5VC DSN0603-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23406 In Stock |
|
$0.0532 / $0.2800 | Buy Now |
DISTI #
PESD3V3C1BSFYL
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ?20kV@Air Gap/?20kV@Contact Disc 2-Pin DSN0603 (SOD-962) T/R - Tape... more RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel |
3780000 |
|
$0.0200 | Buy Now |
DISTI #
771-PESD3V3C1BSFYL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Extremely low capacitance unidirectional ESD protection diode arr... more RoHS: Compliant | 32120 |
|
$0.0430 / $0.2800 | Buy Now |
DISTI #
V72:2272_09156709
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin DSN T/R RoHS: Compliant Min Qty: 2013 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2110 Container: Cut Strips | Americas - 2013 |
|
$0.0427 | Buy Now |
|
Future Electronics | PESD3V3C1Bxxx 3.3 V 0.25 pF SMT Bidirectional ESD Protection Diode - DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0316 / $0.0336 | Buy Now |
|
Future Electronics | PESD3V3C1Bxxx 3.3 V 0.25 pF SMT Bidirectional ESD Protection Diode - DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 9000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0316 / $0.0336 | Buy Now |
DISTI #
87732409
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin DSN T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2401 | Americas - 9000 |
|
$0.0413 / $0.0457 | Buy Now |
DISTI #
56341643
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin DSN T/R RoHS: Compliant Min Qty: 2013 Package Multiple: 1 Date Code: 2110 | Americas - 2013 |
|
$0.0427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3C1BSFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3C1BSFYL
Nexperia
PESD3V3C1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PESD3V3C1BSFYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3C1BSFYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD8101FCT5G | onsemi | Check for Price | Low Capacitance SCR ESD Protection Diode in 01005 DSN, DSN-2, 10000-DSFTP | PESD3V3C1BSFYL vs ESD8101FCT5G |
PESD3V3C1BSF | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD3V3C1BSFYL vs PESD3V3C1BSF |