-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD36VS2UT - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0260
|
Newark | Diode, Dual Esd Tvs, Uni, 36V, Sot23, Clamping Voltage Vc Max:60V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:160W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD36VS2UT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4091 |
|
$0.1120 / $0.4260 | Buy Now |
DISTI #
1727-5397-1-ND
|
DigiKey | TVS DIODE 36VWM 60VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
64537 In Stock |
|
$0.0633 / $0.2900 | Buy Now |
DISTI #
PESD36VS2UT,215
|
Avnet Americas | ESD Suppressor TVS Dual Common Anode Uni-Dir 30kV@Contact Disc 3-Pin SOT-23 T/R - Tape and Reel (Alt: PESD36VS2UT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 81000 |
|
$0.0691 | Buy Now |
DISTI #
PESD36VS2UT,215
|
Avnet Americas | ESD Suppressor TVS Dual Common Anode Uni-Dir 30kV@Contact Disc 3-Pin SOT-23 T/R - Tape and Reel (Alt: PESD36VS2UT,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 69000 |
|
$0.0502 / $0.0599 | Buy Now |
DISTI #
771-PESD36VS2UT215
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD36VS2UT/SOT23/TO-236AB RoHS: Compliant | 34770 |
|
$0.0570 / $0.2900 | Buy Now |
DISTI #
A03:0893_01044580
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 36V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2333 | Asia - 27000 |
|
$0.0441 / $0.0527 | Buy Now |
DISTI #
E02:0323_00951519
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 36V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2337 | Europe - 18000 |
|
$0.0619 / $0.0684 | Buy Now |
DISTI #
V72:2272_06539705
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 36V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1486 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 Container: Cut Strips | Americas - 3000 |
|
$0.0562 / $0.0673 | Buy Now |
|
Future Electronics | PESD Series 60V 17 pF Uni-Directional Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 393000Reel |
|
$0.0500 / $0.0569 | Buy Now |
|
Future Electronics | PESD Series 60V 17 pF Uni-Directional Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 24000Reel |
|
$0.0511 / $0.0581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD36VS2UT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD36VS2UT,215
Nexperia
PESD36VS2UT - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 40 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |