-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD2IVN-U - In-vehicle network ESD protection diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7150
|
Newark | Diode, aec-Q101,esd Protection, sod-323,clamping Voltage Vc Max-53V, diode Case Style-Sot-323,no. Of Pins-3Pins, operating Voltage-26.5V, power Dissipation Pd-,product Range-Pesd2 Series, automotive Qualification Rohs Compliant: Yes |Nexperia PESD2IVN-UX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10754 |
|
$0.0860 / $0.0940 | Buy Now |
DISTI #
1727-2672-1-ND
|
DigiKey | TVS DIODE 26.5VWM 53VC SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20897 In Stock |
|
$0.0698 / $0.4400 | Buy Now |
DISTI #
PESD2IVN-UX
|
Avnet Americas | ESD Suppressor TVS 18KV 3-Pin SOT-323 T/R - Tape and Reel (Alt: PESD2IVN-UX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0588 / $0.0630 | Buy Now |
DISTI #
771-PESD2IVN-UX
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD2IVN-U/SOT323/SC-70 RoHS: Compliant | 7050 |
|
$0.0690 / $0.4400 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes In-Vehicle Network ESD Protection Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0667 / $0.0753 | Buy Now |
DISTI #
PESD2IVN-UX
|
TTI | ESD Suppressors / TVS Diodes PESD2IVN-U/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0670 / $0.0720 | Buy Now |
DISTI #
PESD2IVN-UX
|
TME | Diode: TVS array, 28÷32V, 3A, 150W, bidirectional,double Min Qty: 5 | 0 |
|
$0.1010 / $0.1740 | RFQ |
DISTI #
PESD2IVN-UX
|
Avnet Asia | ESD Suppressor TVS 18KV 3-Pin SOT-323 T/R (Alt: PESD2IVN-UX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0789 / $0.0918 | Buy Now |
DISTI #
PESD2IVN-UX
|
Avnet Silica | ESD Suppressor TVS 18KV 3-Pin SOT-323 T/R (Alt: PESD2IVN-UX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
PESD2IVN-UX
|
EBV Elektronik | ESD Suppressor TVS 18KV 3-Pin SOT-323 T/R (Alt: PESD2IVN-UX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD2IVN-UX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2IVN-UX
Nexperia
PESD2IVN-U - In-vehicle network ESD protection diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 28 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD2IVN-UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD2IVN-UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCAN26A2-03S-E3-08 | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | PESD2IVN-UX vs VCAN26A2-03S-E3-08 |