-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0564
|
Newark | Esd Protection Device, 24V, Sot-23 Rohs Compliant: Yes |Nexperia PESD2ETH100T-QR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1420 |
|
$0.1110 / $0.3740 | Buy Now |
DISTI #
1727-PESD2ETH100T-QRCT-ND
|
DigiKey | AUTOMOTIVE LOW SPEED IVN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2555 In Stock |
|
$0.0796 / $0.3800 | Buy Now |
DISTI #
PESD2ETH100T-QR
|
Avnet Americas | ESD Suppressor Dual Common Cathode Bi-Directional 30KV 3-Pin SOT-23 - Tape and Reel (Alt: PESD2ETH100T-QR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0754 | Buy Now |
DISTI #
771-PESD2ETH100T-QR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOT23 24V 3.2A ESD PROTECT RoHS: Compliant | 7260 |
|
$0.0790 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0828 | Buy Now |
DISTI #
PESD2ETH100T-QR
|
TTI | ESD Protection Diodes / TVS Diodes SOT23 24V 3.2A ESD PROTECT RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0850 | Buy Now |
DISTI #
PESD2ETH100T-QR
|
Avnet Silica | ESD Suppressor Dual Common Cathode Bi-Directional 30KV 3-Pin SOT-23 (Alt: PESD2ETH100T-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD2ETH100T-QR
|
EBV Elektronik | ESD Suppressor Dual Common Cathode Bi-Directional 30KV 3-Pin SOT-23 (Alt: PESD2ETH100T-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy