-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD2CANFD24V-U - ESD protection for In-vehicle networks@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD2CANFD24V-UX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3150
|
Newark | Esd Protection Dev, aec-Q101,24V, sc-70 Rohs Compliant: Yes |Nexperia PESD2CANFD24V-UX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3314 |
|
$0.0540 | Buy Now |
DISTI #
1727-PESD2CANFD24V-UXCT-ND
|
DigiKey | TVS DIODE 24VWM 42VC SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18472 In Stock |
|
$0.0430 / $0.2400 | Buy Now |
DISTI #
PESD2CANFD24V-UX
|
Avnet Americas | ESD Protection Device, 42 V, SC-70, 3 Pins, 24 V - Tape and Reel (Alt: PESD2CANFD24V-UX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel |
57000 |
|
$0.0422 / $0.0462 | Buy Now |
DISTI #
771-PESD2CANFD24V-UX
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD protection for in-vehicle networks RoHS: Compliant | 8558 |
|
$0.0420 / $0.2400 | Buy Now |
DISTI #
E02:0323_15514727
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2435 | Europe - 12000 |
|
$0.0451 | Buy Now |
|
Future Electronics | ESD Protection Device SOT323 (SC-70) Surface-Mounted Device (SMD) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0436 / $0.0455 | Buy Now |
DISTI #
87073737
|
Verical | ESD Suppressor TVS Bi-Dir 24V 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8311 Package Multiple: 1 Date Code: 1901 | Americas - 42000 |
|
$0.0451 | Buy Now |
DISTI #
74514023
|
Verical | ESD Suppressor TVS Bi-Dir 24V 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 926 Package Multiple: 1 | Americas - 2285 |
|
$0.0789 / $0.0816 | Buy Now |
|
Quest Components | RECTIFIER DIODE | 160 |
|
$0.0825 / $0.1320 | Buy Now |
|
Rochester Electronics | PESD2CANFD24V-U - ESD protection for In-vehicle networks RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.0361 / $0.0425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD2CANFD24V-UX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2CANFD24V-UX
Nexperia
PESD2CANFD24V-U - ESD protection for In-vehicle networks@en-us SC-70 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD2CANFD24V-UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD2CANFD24V-UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD2CANFD24V-QBZ | Nexperia | $0.1500 | PESD2CANFD24V-QB - ESD protection for In-vehicle networks@en-us | PESD2CANFD24V-UX vs PESD2CANFD24V-QBZ |