Part Details for PESD2CAN by NXP Semiconductors
Overview of PESD2CAN by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for PESD2CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 230W, 24V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 13035 |
|
$0.0576 / $0.1920 | Buy Now |
|
Sense Electronic Company Limited | SOT-23 | 1500 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 24VWM 41VC SOT23 | 2893043 |
|
$0.0630 / $0.0800 | Buy Now |
Part Details for PESD2CAN
PESD2CAN CAD Models
PESD2CAN Part Data Attributes
|
PESD2CAN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD2CAN
NXP Semiconductors
DIODE 230 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-3, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 26.2 V | |
Breakdown Voltage-Nom | 28 V | |
Clamping Voltage-Max | 41 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 230 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD2CAN
This table gives cross-reference parts and alternative options found for PESD2CAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD2CAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD2CAN,115 | PESD2CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin | Nexperia | PESD2CAN vs PESD2CAN,115 |
PESD2CAN,235 | Trans Voltage Suppressor Diode | Nexperia | PESD2CAN vs PESD2CAN,235 |
PESD2CAN,115 | PESD2CAN - CAN bus ESD protection diode TO-236 3-Pin | NXP Semiconductors | PESD2CAN vs PESD2CAN,115 |
PESD2CAN,215 | PESD2CAN - CAN bus ESD protection diode TO-236 3-Pin | NXP Semiconductors | PESD2CAN vs PESD2CAN,215 |