-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD24VS4UD - Quadruple ESD protection diode array@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3598
|
Newark | Esd Protection Device, Tvs, 52 V, Ssot-6, 6 Rohs Compliant: Yes |Nexperia PESD24VS4UD,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2314 |
|
$0.1470 / $0.4780 | Buy Now |
DISTI #
1727-3926-1-ND
|
DigiKey | TVS DIODE 24VWM 52VC 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3617 In Stock |
|
$0.0993 / $0.4500 | Buy Now |
DISTI #
PESD24VS4UD,115
|
Avnet Americas | ESD Suppressor TVS 23KV 6-Pin TSOP T/R - Tape and Reel (Alt: PESD24VS4UD,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 | Buy Now |
DISTI #
771-PESD24VS4UD115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD24VS4UD/SOT457/SC-74 RoHS: Compliant | 6164 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
A03:0893_00187126
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 24V 52Vc 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2318 | Asia - 9000 |
|
$0.0990 / $0.1103 | Buy Now |
DISTI #
V72:2272_06539700
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 24V 52Vc 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 Container: Cut Strips | Americas - 579 |
|
$0.1144 | Buy Now |
|
Future Electronics | PESD Series 24 V Quadruple ESD Protection Diode Array - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0968 / $0.1080 | Buy Now |
|
Future Electronics | PESD Series 24 V Quadruple ESD Protection Diode Array - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0922 / $0.1040 | Buy Now |
DISTI #
68487073
|
Verical | ESD Suppressor Diode TVS Uni-Dir 24V 52Vc 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0990 / $0.1103 | Buy Now |
DISTI #
63461666
|
Verical | ESD Suppressor Diode TVS Uni-Dir 24V 52Vc 6-Pin TSOP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2239 | Americas - 579 |
|
$0.1144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD24VS4UD,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VS4UD,115
Nexperia
PESD24VS4UD - Quadruple ESD protection diode array@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 29 V | |
Breakdown Voltage-Min | 25.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |