Part Details for PESD24VS2UAT by Philips Semiconductors
Overview of PESD24VS2UAT by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PESD24VS2UAT
PESD24VS2UAT CAD Models
PESD24VS2UAT Part Data Attributes
|
PESD24VS2UAT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD24VS2UAT
Philips Semiconductors
Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 27 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES |