-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unidirectional ESD protection diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5785-1-ND
|
DigiKey | TVS DIODE 24VWM 70VC DFN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27843 In Stock |
|
$0.0229 / $0.1400 | Buy Now |
DISTI #
PESD24VS1UL,315
|
Avnet Americas | ESD Suppressor TVS 23KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD24VS1UL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0177 / $0.0200 | Buy Now |
DISTI #
771-PESD24VS1UL315
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD24VS1UL/SOD882/SOD2 RoHS: Compliant | 25116 |
|
$0.0230 / $0.1400 | Buy Now |
DISTI #
E02:0323_00163314
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 24V 2-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2433 | Europe - 10000 |
|
$0.0209 / $0.0230 | Buy Now |
|
Future Electronics | PESD Series 27.5 V 50 pF Uni-Directional ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$0.0202 / $0.0226 | Buy Now |
|
Future Electronics | PESD Series 27.5 V 50 pF Uni-Directional ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$0.0174 / $0.0194 | Buy Now |
DISTI #
86010731
|
Verical | ESD Suppressor TVS Uni-Dir 24V 2-Pin DFN T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2201 | Americas - 1510000 |
|
$0.0233 | Buy Now |
DISTI #
86011605
|
Verical | ESD Suppressor TVS Uni-Dir 24V 2-Pin DFN T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1801 | Americas - 59500 |
|
$0.0233 | Buy Now |
DISTI #
84439582
|
Verical | ESD Suppressor TVS Uni-Dir 24V 2-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2433 | Americas - 10000 |
|
$0.0214 / $0.0236 | Buy Now |
|
Rochester Electronics | Unidirectional ESD protection diode RoHS: Compliant Status: Active Min Qty: 1 | 1569500 |
|
$0.0186 / $0.0219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD24VS1UL,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VS1UL,315
Nexperia
Unidirectional ESD protection diode@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 27.5 V | |
Breakdown Voltage-Min | 26.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD24VS1UL,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VS1UL,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD24VS1UL,315 | NXP Semiconductors | Check for Price | PESDxS1UL series - Unidirectional ESD protection diodes DFN 2-Pin | PESD24VS1UL,315 vs PESD24VS1UL,315 |
PESD24VS1UL | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon | PESD24VS1UL,315 vs PESD24VS1UL |
PESD24VS1UL | NXP Semiconductors | Check for Price | DIODE 150 W, UNIDIRECTIONAL, SILICON, TVS DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2, Transient Suppressor | PESD24VS1UL,315 vs PESD24VS1UL |
PESD24VS1ULD,315 | Nexperia | Check for Price | PESD24VS1ULD - Unidirectional ESD protection diode@en-us DFN 2-Pin | PESD24VS1UL,315 vs PESD24VS1ULD,315 |