-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD24VS1UB - ESD protection diode in SOD523 package@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6645
|
Newark | Esd Protection Device, Tvs, 27 V, Sod-523, 2 Rohs Compliant: Yes |Nexperia PESD24VS1UB,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68883 |
|
$0.0790 / $0.3300 | Buy Now |
DISTI #
1727-3821-1-ND
|
DigiKey | TVS DIODE 24VWM 70VC SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57915 In Stock |
|
$0.0689 / $0.3400 | Buy Now |
DISTI #
PESD24VS1UB,115
|
Avnet Americas | ESD Suppressor TVS 23KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: PESD24VS1UB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0199 / $0.0225 | Buy Now |
DISTI #
771-PESD24VS1UB-T/R
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD24VS1UB/SOD523/SC-79 RoHS: Compliant | 56646 |
|
$0.0570 / $0.3400 | Buy Now |
DISTI #
E02:0323_00163312
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 24V 70Vc Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2416 | Europe - 15000 |
|
$0.0484 / $0.0616 | Buy Now |
|
Future Electronics | PESD Series 70 V 23 pF SMT Uni-Directional ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0540 / $0.0626 | Buy Now |
|
Future Electronics | PESD Series 70 V 23 pF SMT Uni-Directional ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0540 / $0.0626 | Buy Now |
|
Future Electronics | PESD Series 70 V 23 pF SMT Uni-Directional ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0540 / $0.0622 | Buy Now |
|
Future Electronics | PESD Series 70 V 23 pF SMT Uni-Directional ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0540 / $0.0622 | Buy Now |
DISTI #
83606358
|
Verical | ESD Suppressor Diode TVS Uni-Dir 24V 70Vc Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 15000 |
|
$0.0483 / $0.0615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD24VS1UB,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VS1UB,115
Nexperia
PESD24VS1UB - ESD protection diode in SOD523 package@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 27.5 V | |
Breakdown Voltage-Min | 26.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD24VS1UB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VS1UB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD24VS1UB | DIODE 160 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-79, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD24VS1UB,115 vs PESD24VS1UB |
PESD24VS1UB,135 | Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD24VS1UB,115 vs PESD24VS1UB,135 |
PESD24VS1UB | Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD24VS1UB,115 vs PESD24VS1UB |