-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD1LVDS - ESD protection for in-vehicle ultra high-speed interfaces@en-us DFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD1LVDS,115 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5690
|
Newark | Diode, Esd, 0.6Pf, Sot1165, Clamping Voltage Vc Max:-, Diode Case Style:Xson, No. Of Pins:10Pins,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5555 |
|
$0.4300 / $0.8680 | Buy Now |
DISTI #
1727-1307-1-ND
|
DigiKey | TVS DIODE 5.5VWM DFN2510-10 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26185 In Stock |
|
$0.2479 / $0.7300 | Buy Now |
DISTI #
PESD1LVDS,115
|
Avnet Americas | ESD Suppressor Diode Arrays ?8KV 10-Pin XSON T/R - Tape and Reel (Alt: PESD1LVDS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel |
830000 |
|
$0.1656 | Buy Now |
DISTI #
PESD1LVDS,115
|
Avnet Americas | ESD Suppressor Diode Arrays ?8KV 10-Pin XSON T/R - Tape and Reel (Alt: PESD1LVDS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2461 / $0.2700 | Buy Now |
DISTI #
771-PESD1LVDS,115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD protection for differential data lines RoHS: Compliant | 44477 |
|
$0.2470 / $0.7300 | Buy Now |
|
Future Electronics | PESD1LVDS Series 0.6 pF LVDS / HDMI / Display Port ESD Protection System XSON-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2450 / $0.2500 | Buy Now |
|
Future Electronics | PESD1LVDS Series 0.6 pF LVDS / HDMI / Display Port ESD Protection System XSON-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2450 / $0.2500 | Buy Now |
|
Rochester Electronics | PESD1LVDS - ESD protection for in-vehicle ultra high-speed interfaces RoHS: Compliant Status: Active Min Qty: 1 | 37789 |
|
$0.2110 / $0.2482 | Buy Now |
DISTI #
PESD1LVDS,115
|
Avnet Asia | ESD Suppressor Diode Arrays ?8KV 10-Pin XSON T/R (Alt: PESD1LVDS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2335 / $0.2612 | Buy Now |
DISTI #
PESD1LVDS,115
|
Avnet Silica | ESD Suppressor Diode Arrays 8KV 10Pin XSON TR (Alt: PESD1LVDS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD1LVDS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD1LVDS,115
Nexperia
PESD1LVDS - ESD protection for in-vehicle ultra high-speed interfaces@en-us DFN 10-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 2.50 X 1 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN, ULTRA SMALL, PLASTIC, XSON10, DFN2510-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1165-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |