There are no models available for this part yet.
Overview of PESD1LIN115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PESD1LIN115 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3A 160W 17.1V Unidirectional SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | 128220 |
|
$0.0301 / $0.0576 | Buy Now |